JCC40DKMH

Heilind Number:SULJCC40DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKMH

Detailed Description

This PA9T & Beryllium Copper female connector, featuring a contact material of gold-plated beryllium copper, ensures reliable conductivity in high-performance electronic devices. With a pitch of 2.54mm, it offers precise alignment on the PCB. The cantilever contact type and straight orientation facilitate easy wire wrap termination. Operating at a voltage of 700 VAC and amperage of 3A, it suits power-intensive applications. Boasting 80 positions across 2 rows, this connector accommodates complex PCB layouts. Its clearance hole mount type and matte tin termination plating enhance durability in diverse environmental conditions, with an operating temperature range of -65 to 150°C. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections in various industries. Non-hi-rel certified, but high in performance, the JCC40DKMH is a vital component for demanding electronic assemblies.