JCC40DKMI

Heilind Number:SULJCC40DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKMI

Detailed Description

Introducing the JCC40DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 80 female contacts featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The termination method of wire wrap and termination plating of Matte Tin offer secure and durable connections. Gold contact plating and a cantilever contact type enhance conductivity and signal integrity. With a pitch of 2.54mm and a straight orientation, it provides easy installation and alignment. The connector's rugged design, with an operating temperature range of -65 to 150°C, makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Perfect for aerospace, military, and industrial applications, the JCC40DKMI is a top choice for high-reliability connectivity needs.