JCC40DKMN

Heilind Number:SULJCC40DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKMN

Detailed Description

The JCC40DKMN is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, it offers reliable connectivity in compact spaces. Featuring PA9T housing and contact materials made of durable beryllium copper with gold plating, this connector ensures excellent conductivity and long-term performance. The cantilever contact type and wire wrap termination method make installation and maintenance hassle-free. With a voltage rating of 700 VAC and operating temperature range from -65 to 150°C, it is suitable for a wide range of industrial applications. The matte tin termination plating enhances solderability and durability. Measuring just 15.49mm in height and 9.4mm in width, it is a space-saving solution for demanding PCB designs. Whether used in telecommunications, aerospace, or industrial equipment, the JCC40DKMN guarantees reliable and efficient signal transmission.