JCC40DKMS

Heilind Number:SULJCC40DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKMS

Detailed Description

JCC40DKMS, the PA9T & Beryllium Copper connector offers reliable performance in demanding applications. With a female gender and two rows, it features a side hole mount and wire wrap termination method. Constructed with Beryllium Copper contacts plated in gold, it ensures excellent conductivity. Operating at 700 VAC and 3 A, this connector is suitable for high-power environments. The cantilever contact type and straight orientation provide ease of use, while the 80 positions accommodate multiple connections. With a tail length of 14.22 mm, it offers secure attachment. Rated for a wide temperature range from -65 to 150 °C, it is ideal for harsh operating conditions. Measuring .61 inches in height and 9.4 mm in width, it fits compactly onto PCBs. The termination plating in matte tin enhances durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a dependable choice for various electronic assemblies.