JCC40DKMT

Heilind Number:SULJCC40DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKMT

Detailed Description

Introducing the JCC40DKMT Board To Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable operation even in demanding environments. The female gender and two rows with a threaded mount type make it easy to integrate into various circuit setups. Utilizing a wire wrap termination method and Cantilever contact type with Gold plating, it guarantees excellent signal transmission efficiency. Boasting a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. With 80 positions and a straight orientation, it offers versatile connectivity options. The Matte Tin termination plating enhances durability while the operating temperature range of -65 to 150°C allows for use in extreme conditions. Compact in design with dimensions of 15.49mm (H) x 9.4mm (W) and a tail length of 14.22mm, it's ideal for space-constrained applications. Whether in industrial, aerospace, or telecommunications settings, the JCC40DKMT Connector delivers superior performance.