JCC40DKND

Heilind Number:SULJCC40DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKND
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKND

Detailed Description

The JCC40DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 80 female contacts made of PA9T and Beryllium Copper, ensuring reliable connectivity. The contacts are gold-plated for enhanced conductivity, rated for up to 700VAC and 3A, making it suitable for power and signal transmission. The cantilever contact type and straddle orientation facilitate easy mating and ensure secure connections. With a clearance hole mount type and card extender termination method, installation is efficient. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. Matte tin termination plating adds durability. The JCC40DKND meets the highest standards for performance and reliability in aerospace, defense, and other industries.