| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC40DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC40DKNH |
JCC40DKNH
| Heilind Number: | SULJCC40DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC40DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC40DKNH, a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it's perfect for power transmission. The two rows of 80 cantilever contacts, plated with gold for optimal conductivity, guarantee secure connections. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet efficient. Ideal for board-to-board and card edge connections, the JCC40DKNH is a must-have component for any high-reliability project.

