JCC40DKNI

Heilind Number:SULJCC40DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKNI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKNI

Detailed Description

The JCC40DKNI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 80 female contacts, it ensures reliable connectivity in compact spaces. Its PA9T housing and Beryllium Copper contacts with gold plating offer exceptional durability and conductivity, making it suitable for use in harsh environments. The connector features a threaded mount type and cantilever contact design, with a straddle orientation for easy installation. Operating at a wide temperature range of -65 to 150°C, and rated for 700VAC at 3A, it guarantees stable performance even in extreme conditions. With a termination method of card extender and matte tin plating, it facilitates secure and efficient connections. Ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications, the JCC40DKNI sets a new standard for board-to-board connectivity.