JCC40DKNN

Heilind Number:SULJCC40DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DKNN

Detailed Description

The JCC40DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Beryllium Copper contacts plated with gold, this female connector ensures reliable signal transmission. With a 2.54mm pitch and 80 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straddle orientation further enhance its durability and stability. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The termination method of card extender with matte tin plating on the termination ensures secure and efficient installation. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the JCC40DKNN for high-reliability connections in your electronic systems.