JCC40DKNS

Heilind Number:SULJCC40DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DKNS

Detailed Description

The JCC40DKNS is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two-row design with 80 positions, and side hole mount type make it versatile for various connectivity needs. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and long-term performance. The termination method of card extender and termination plating of matte tin offer ease of installation and compatibility with PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions of 13.97mm height and 9.4mm width ensure space-saving integration. Perfect for hi-rel applications, the JCC40DKNS is the ultimate choice for reliable and high-speed connectivity in aerospace, defense, and industrial systems.