JCC40DKNT

Heilind Number:SULJCC40DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKNT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKNT

Detailed Description

The JCC40DKNT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector offers reliable connectivity in power-intensive environments. Featuring a female gender, threaded mount type, and cantilever contact type, it ensures secure and stable connections. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 80 positions and a straddle orientation, it allows for efficient signal transmission. The termination method is through card extender, with a termination plating of matte tin. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Perfect for industrial, aerospace, and telecommunications sectors, the JCC40DKNT ensures high reliability and performance in every connection.