JCC40DKRD

Heilind Number:SULJCC40DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKRD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKRD

Detailed Description

Introducing the JCC40DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With its female gender and two rows of 80 positions, this connector ensures secure and reliable connectivity. The PA9T and Beryllium Copper construction, alongside gold-plated contacts, guarantee excellent conductivity and durability. Featuring a clearance hole mount type and card extender termination method, installation is a breeze. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its cantilever contact type and straddle orientation further enhance its versatility. With a matte tin termination plating and an operating temperature range of -65 to 150°C, it meets stringent industry standards. Compact in size, with a height of 13.97mm and a width of 9.4mm, it is ideal for space-constrained applications. Trust the JCC40DKRD for seamless and efficient board-to-board connections in your projects.