JCC40DKRH

Heilind Number:SULJCC40DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKRH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKRH

Detailed Description

SKU JCC40DKRH boasts high-performance connectivity with PA9T & Beryllium Copper construction, ideal for demanding applications. Featuring a female gender and two rows, this connector offers secure and efficient connections. With a clearance hole mount type and card extender termination method, it ensures easy installation. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. At a pitch of 2.54 mm and voltage rating of 700 VAC, it meets stringent electrical standards. The cantilever contact type and straddle orientation accommodate precise signal transmission. With 80 positions and a tail length of 5.97 mm, it facilitates versatile connectivity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Measuring 13.97 mm in height and 9.4 mm in width, it provides a compact yet robust solution. The termination plating of Matte Tin ensures durability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is essential for various PCB applications. Hi-reliability standards further enhance its performance, making it a dependable choice for critical systems. The acronym JCC40DKRH signifies its advanced features and quality construction.