JCC40DKRI

Heilind Number:SULJCC40DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKRI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKRI

Detailed Description

Introducing the JCC40DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure attachment. Its cantilever contact type and gold plating guarantee low contact resistance and enhanced signal integrity. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The Matte Tin termination plating ensures durability. Perfect for high-reliability applications, the JCC40DKRI is a top choice for engineers seeking quality and performance in their designs.