JCC40DKRN

Heilind Number:SULJCC40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKRN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKRN

Detailed Description

The JCC40DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is card extender, making it easy to install. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB layout. Termination plating with matte tin ensures compatibility with lead-free soldering processes. Perfect for aerospace, defense, and industrial applications, the JCC40DKRN sets a new standard in high-reliability PCB connectors.