JCC40DKRS

Heilind Number:SULJCC40DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKRS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKRS

Detailed Description

Introducing the JCC40DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its two rows and 80 positions offer ample connectivity in a compact form factor, with a pitch of 2.54mm for easy integration. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Termination is via card extender method, suitable for secure connections. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector's straddle orientation and side-hole mount type provide flexibility in installation. With matte tin termination plating, it ensures long-term reliability. Perfect for high-reliability applications, the JCC40DKRS is a top choice in the world of connectors.