JCC40DKRT

Heilind Number:SULJCC40DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DKRT

Detailed Description

The JCC40DKRT is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a pitch of 2.54mm and two rows of 80 positions, it offers ample connectivity options. The termination method is through a threaded mount with Card Extender termination, providing secure and stable connections. Contact material of Beryllium Copper with Gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its Cantilever contact type and Straddle orientation further enhance its performance. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient. Matte Tin termination plating adds to its corrosion resistance. Overall, the JCC40DKRT is a top choice for high-reliability PCB connectivity needs.