JCC40DKSD

Heilind Number:SULJCC40DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKSD

Detailed Description

Introducing our JCC40DKSD Board-to-Board PCB Connector, meticulously engineered for high-performance connectivity. This female connector features two rows of 80 positions, ensuring efficient signal transmission. Constructed with PA9T and Beryllium Copper, it offers optimal durability and conductivity. The cantilever contact type with gold plating guarantees reliable connections, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C and accommodating up to 700 VAC, this connector is suitable for diverse applications. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating enhances solderability. Perfect for demanding environments, this connector is a must-have for your electronic projects.