JCC40DKSI

Heilind Number:SULJCC40DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKSI

Detailed Description

The JCC40DKSI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The two rows of 80 cantilever contacts, plated with gold for optimal signal integrity, guarantee secure connections. Its threaded mount and thru-hole termination method provide stability during installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances its longevity. Perfect for hi-rel applications, this connector is a versatile solution for board-to-board and card edge connections. Trust the JCC40DKSI for seamless and durable connectivity in your designs.