JCC40DKSN

Heilind Number:SULJCC40DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKSN

Detailed Description

The JCC40DKSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a contact rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its Cantilever contact type and gold plating guarantee optimal conductivity. With 80 positions arranged in two rows and a 2.54mm pitch, it offers versatile connectivity options. The connector, with a straight orientation and no mounting requirement, is easy to integrate into PCB assemblies. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The Matte Tin termination plating further enhances its performance and durability. With a compact size of 9.4mm in width and 15.49mm in height, the JCC40DKSN is a space-saving solution for your connectivity needs.