JCC40DKSS

Heilind Number:SULJCC40DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKSS

Detailed Description

The JCC40DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The two-row, straight orientation design with side hole mounting and through-hole termination method provides easy and secure installation on PCBs. Each of the 80 cantilever contact positions is plated with gold for excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for industrial, aerospace, and telecommunications equipment, the JCC40DKSS is a reliable solution for high-reliability connectivity needs.