JCC40DKST

Heilind Number:SULJCC40DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKST
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKST

Detailed Description

The JCC40DKST is a high-performance female connector designed for applications requiring reliable board-to-board or card edge connections. Featuring two rows with a total of 80 positions, this connector offers ample connectivity options. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various electronic systems. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its threaded mount type and straight orientation make installation easy and convenient. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating adds to its reliability. Whether used in aerospace, military, or industrial applications, the JCC40DKST is a trusted solution for high-reliability connectivity needs.