JCC40DKUH

Heilind Number:SULJCC40DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DKUH

Detailed Description

The JCC40DKUH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and two rows of 80 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. The connector is mounted via clearance holes and terminated through holes, with a tail length of 6.35mm for secure attachment. Its compact design, measuring 13.97mm in height and 9.4mm in width, suits various PCB layouts. With matte tin plating for added durability, this connector is a reliable choice for high-reliability applications.