JCC40DKUI

Heilind Number:SULJCC40DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKUI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKUI

Detailed Description

The JCC40DKUI features a female, threaded mount type connector designed for high-performance applications. With a contact material of Beryllium Copper and contact plating in Gold, it ensures reliable conductivity even in demanding environments. Sporting two rows and a cantilever contact type, it offers 80 positions with a pitch of 2.54mm (.1 in) for efficient connectivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power-intensive setups. Its right-angle orientation and termination through-hole method with matte tin plating guarantee secure and stable connections. With a wide operating temperature range of -65 to 150 °C, it is ideal for use in various industries. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust, making it perfect for board-to-board or card edge connections in PCB assemblies. Whether in telecommunications, aerospace, or industrial equipment, the JCC40DKUI offers unparalleled performance and durability.