JCC40DKUS

Heilind Number:SULJCC40DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKUS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKUS

Detailed Description

Introducing the JCC40DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two rows of cantilever contacts, plated with gold for optimal conductivity, provide secure and durable connections. Designed for easy installation, it has a side hole mount type and thru-hole termination method. With 80 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The connector's right-angle orientation and compact dimensions make it perfect for space-constrained designs. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust the JCC40DKUS for high-reliability board-to-board connections.