JCC40DKUT

Heilind Number:SULJCC40DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DKUT

Detailed Description

Introducing the JCC40DKUT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB layouts. Each of its 80 contacts is gold-plated for optimal signal conductivity, while the cantilever contact type ensures secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for both standard and extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. The termination method of thru hole with matte tin plating offers easy and reliable installation. As part of our extensive range of connectors, the JCC40DKUT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.