JCC40DPDH

Heilind Number:SULJCC40DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DPDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DPDH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DPDH

Detailed Description

Introducing the JCC40DPDH Female Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With two rows of 80 contacts featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. The Gold-plated Double Point contacts offer enhanced conductivity and durability, meeting stringent industry standards. Operating at temperatures ranging from -65°C to 150°C, and with a voltage rating of 700 VAC, it's ideal for applications requiring robust performance. The straight orientation, 2.54mm pitch, and 4.06mm tail length facilitate easy installation on PCBs. Its matte Tin termination plating guarantees secure soldering. This connector, part of our comprehensive range of hi-rel components, is perfect for aerospace, defense, and industrial electronics. Trust in the JCC40DPDH for seamless connectivity in your critical systems.