JCC40DPEH

Heilind Number:SULJCC40DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DPEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER SU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DPEH

Detailed Description

The JCC40DPEH features a robust construction with PA9T and Beryllium Copper materials, ensuring durable performance in demanding environments. This female connector, with two rows of 80 positions, offers secure connectivity with a 3A amperage and 700VAC voltage rating. Its double-point contact design, made of gold-plated Beryllium Copper, guarantees reliable signal transmission. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a pitch of 2.54mm and a termination method of thru-hole, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 150°C, it meets high reliability standards. The matte tin termination plating enhances solderability, while the compact dimensions of 14.22mm in height and 10.16mm in width save space on the board. Whether in hi-rel or standard applications, the JCC40DPEH is a versatile choice for board-to-board and card edge connections.