JCC40DRAH

Heilind Number:SULJCC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRAH

Detailed Description

Introducing the JCC40DRAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 80 positions, it offers ample connectivity in a compact form factor. The contact material of Beryllium Copper with Gold plating guarantees low contact resistance and high durability. Its clearance hole mount and through-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The right-angle orientation and .125-inch tail length provide flexibility in PCB layout. With matte tin termination plating for enhanced conductivity, it meets the highest industry standards for quality and reliability, making it ideal for demanding applications in aerospace, defense, and industrial sectors. Trust the JCC40DRAH for seamless connectivity in your projects.