JCC40DRAN-S93

Heilind Number:SULJCC40DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC40DRAN-S93

Detailed Description

The JCC40DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power systems. The 2-row, 80-position design offers ample connectivity options, while the gold-plated contacts and full bellow configuration guarantee optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, and with a right-angle orientation for easy installation, this connector is a versatile solution for various electronic devices. Its through-hole termination method and matte tin plating further enhance durability and performance, making it suitable for industrial and commercial use. With a compact size of 10.95mm in height and 10.16mm in width, it is perfect for space-constrained applications. Trust the JCC40DRAN-S93 for seamless and secure board-to-board connections in your projects.