JCC40DRAN

Heilind Number:SULJCC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRAN

Detailed Description

Introducing the JCC40DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a female gender with two rows and a right-angle orientation, this connector ensures secure and efficient connectivity. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and durability. The full bellow contact type and thru-hole termination method further enhance its stability. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial environments. Its compact design with a connector height of 10.95mm and width of 10.16mm allows for easy integration into PCB layouts. With a pitch of 2.54mm and 80 positions, it provides ample connectivity options. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the JCC40DRAN for high-reliability connections in your critical electronic systems.