JCC40DRAS-S93

Heilind Number:SULJCC40DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC40DRAS-S93

Detailed Description

Introducing the JCC40DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The dual-row design with 80 positions and a pitch of 2.54mm offers ample connectivity options. Its side-hole mount and through-hole termination method make installation easy and secure. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and compact dimensions of 10.95mm height and 10.16mm width allow for space-efficient PCB layouts. With matte tin termination plating and full bellow contact type, the JCC40DRAS-S93 ensures long-lasting performance. Trusted for its quality and reliability, this connector is a top choice for engineers and designers working on mission-critical projects.