JCC40DRAS

Heilind Number:SULJCC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRAS

Detailed Description

The JCC40DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 80 positions, this connector offers reliable connectivity in a compact form factor. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is through-hole with a side-hole mount type, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its right-angle orientation and low profile design with a connector height of 10.95mm and width of 10.16mm allow for space-efficient PCB layouts. The JCC40DRAS is ideal for applications where reliability and performance are paramount.