JCC40DREH-S13

Heilind Number:SULJCC40DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DREH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DREH-S13

Detailed Description

Our SKU JCC40DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 80 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is quick and easy. The gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 150°C, this connector meets the needs of various industries. Its full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it provides a compact yet robust solution for your connectivity needs. The matte tin termination plating adds to its longevity. Whether in aerospace, defense, or industrial applications, the JCC40DREHS13 connector guarantees seamless and secure board-to-board connections.