JCC40DREH

Heilind Number:SULJCC40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DREH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DREH

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC40DREH is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. The two-row design with 80 positions offers ample connectivity options, while the clearance hole mount type and eyelet termination method facilitate easy installation. Gold contact plating and a full bellow contact type guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced corrosion resistance, this connector is a dependable choice for board-to-board and card edge connections in various industries.