JCC40DREI

Heilind Number:SULJCC40DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DREI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DREI

Detailed Description

Introducing the JCC40DREI, a high-performance PCB connector designed for demanding applications. Made with PA9T and Beryllium Copper, this female connector guarantees superior conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows for efficient connectivity, it offers 80 positions with a pitch of 2.54mm. The full bellow contact type and gold plating enhance signal integrity, while the threaded mount type and eyelet termination method ensure secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation on PCBs. Trust the JCC40DREI for high-reliability connections in aerospace, defense, and other critical industries.