JCC40DREN-S93

Heilind Number:SULJCC40DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DREN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC40DREN-S93

Detailed Description

JCC40DREN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 3A amperage rating and voltage capability of 700 VAC, it offers reliable power transmission. The connector, with two rows of 80 positions each, utilizes eyelet termination method with gold-plated Beryllium Copper contacts for optimal signal integrity. Its straight orientation and full bellow contact type make it suitable for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. With a compact design, measuring only 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. Whether in aerospace, industrial, or telecommunications systems, the JCC40DREN-S93 guarantees reliable connectivity.