JCC40DREN

Heilind Number:SULJCC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DREN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DREN

Detailed Description

Introducing the JCC40DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive systems. The connector, with two rows and 80 positions, offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Its full bellow contact type and straight orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. With a compact design measuring just 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the JCC40DREN for secure and efficient board-to-board connections in your projects.