JCC40DRES-S13

Heilind Number:SULJCC40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRES-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRES-S13

Detailed Description

Introducing the JCC40DRES-S13, a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it offers robust power transmission. The two rows of contacts, with a pitch of 2.54mm, provide ample connectivity options. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. The Full Bellow contact type and Straddle orientation enhance signal integrity. With 80 positions and Card Extender termination method, it suits various PCB connectivity needs. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures durability. This connector is ideal for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.