JCC40DRES

Heilind Number:SULJCC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRES

Detailed Description

The JCC40DRES is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of various electronic systems. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With two rows of 80 positions each and a pitch of 2.54mm, it allows for efficient signal transmission. The termination method is eyelet with side hole mount type, providing secure and stable connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector is 10.95mm in height, 10.16mm in width, and features a straight orientation. Tail length is 5.72mm, and termination plating is matte tin. This connector, categorized under hi-rel, is ideal for applications where reliability is critical.