JCC40DRMD

Heilind Number:SULJCC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRMD

Detailed Description

The JCC40DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 80 positions, along with a 2.54mm pitch, provide ample connectivity options. The termination method using wire wrap and gold-plated beryllium copper contacts guarantee secure and low-resistance connections. Operating temperature range of -65 to 150°C allows for use in extreme conditions. This connector, with a straight orientation and clearance hole mount type, offers easy and efficient installation on PCBs. A matte tin termination plating ensures durability and corrosion resistance. The JCC40DRMD is ideal for aerospace, defense, and other high-reliability applications where performance is paramount.