JCC40DRMH

Heilind Number:SULJCC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRMH

Detailed Description

Introducing JCC40DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 80 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, it ensures secure and precise installation on your PCB. The contact material is PA9T and beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method is wire wrap, and the contact type is loop bellow, providing reliable connections. With a straight orientation and a tail length of 14.22mm (.56 in), it facilitates easy integration. This connector is suitable for use in a wide range of industries thanks to its robust construction and an operating temperature range of -65 to 150°C. Trust in the JCC40DRMH for high-quality and dependable board-to-board connections.