JCC40DRMI

Heilind Number:SULJCC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRMI

Detailed Description

The JCC40DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The connector, with a female gender and two rows of 80 positions each, offers versatile connectivity options. Its threaded mount type and wire wrap termination method facilitate secure and efficient installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The loop bellow contact type and straight orientation further enhance its performance. With a pitch of 2.54mm (.1 inch) and a tail length of 14.22mm (.56 inch), it provides precise and stable connections. The matte tin termination plating adds durability and longevity to the connector. Measuring at .61 inch in height and 9.4mm (.37 inch) in width, it offers a compact yet efficient solution for PCB connections. Its category classification includes board-to-board PCB connectors and card edge connectors. The JCC40DRMI is a top choice for applications requiring high reliability and performance.