JCC40DRMN

Heilind Number:SULJCC40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRMN

Detailed Description

Introducing the JCC40DRMN, a high-performance female connector designed for demanding applications. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission needs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Featuring two rows and 80 positions, it allows for efficient and compact PCB connections. The straight orientation and wire wrap termination method make installation a breeze. With an operating temperature range of -65 to 150°C, this connector is ideal for both standard and extreme conditions. Trust the JCC40DRMN for secure and durable board-to-board or card edge connections in your designs.