JCC40DRMS-S288

Heilind Number:SULJCC40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRMS-S288

Detailed Description

The JCC40DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a current rating of 3A and voltage capability of 700VAC, this connector offers robust power transmission. Its two rows, side hole mount type, and straddle orientation make it versatile for various PCB configurations. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Each of the 80 loop bellow contact positions is meticulously designed for secure and consistent connections. With a pitch of 2.54mm (.1 in) and termination method using a card extender, it facilitates easy assembly. The matte tin termination plating further enhances its longevity. Operating within a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the JCC40DRMS-S288 guarantees high reliability and performance.