JCC40DRMS

Heilind Number:SULJCC40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRMS

Detailed Description

The JCC40DRMS is a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row design with 80 positions allows for versatile connectivity options. Utilizing wire wrap termination method and gold-plated contacts, it offers secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Perfect for aerospace, defense, and industrial applications, the JCC40DRMS is a dependable solution for high-reliability connectivity needs.