JCC40DRMT-S288

Heilind Number:SULJCC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRMT-S288

Detailed Description

Introducing the JCC40DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal durability and performance. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Threaded mount and straddle orientation provide secure installation on PCBs. With gold-plated Beryllium Copper contacts and matte tin termination plating, this connector ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the JCC40DRMT-S288 is the ideal choice for your PCB connection requirements.