JCC40DRSD

Heilind Number:SULJCC40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRSD

Detailed Description

The JCC40DRSD connector offers high-performance connectivity for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. This female connector, with two rows and 80 positions, is designed for secure PCB connections. Its contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. The loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a variety of environments. The termination method is thru-hole with matte tin plating, ensuring easy and secure installation. With a pitch of 2.54mm (.1 in) and a compact design, it's ideal for space-constrained applications. The JCC40DRSD connector is a reliable solution for board-to-board and card edge connections in various industries.