JCC40DRSH

Heilind Number:SULJCC40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRSH

Detailed Description

The JCC40DRSH is a high-performance board to board PCB connector featuring two rows with a total of 80 female contacts, designed for secure and reliable connections in electronic systems. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. The termination method of thru-hole mounting with clearance holes offers easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-saving integration on PCBs. Perfect for hi-rel applications, the JCC40DRSH is a reliable solution for demanding electronic connectivity needs.