JCC40DRSI

Heilind Number:SULJCC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRSI

Detailed Description

Introducing the JCC40DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and beryllium copper construction, ensuring exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated contacts offer superior conductivity and corrosion resistance. With 80 positions and a pitch of 2.54mm, this connector allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it is well-suited for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Matte tin termination plating ensures compatibility with various PCBs. With its compact dimensions (15.49mm height, 9.4mm width), the JCC40DRSI is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for high-reliability performance, meeting your connectivity needs with precision.